Molex 205032 Series Male Crimp Terminal, 24 AWG Min Crimp, 22 AWG Max

Subtotal (1 reel of 4000 units)*

£224.00

(exc. VAT)

£268.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.056£224.00

*price indicative

RS Stock No.:
190-9039
Distrelec Article No.:
304-62-134
Mfr. Part No.:
205032-8000
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Male

For Use With

203438 CP-6.5 Plug Housing

Series

205032

Current

12.5A

Minimum Wire Size AWG

24AWG

Contact Plating

Tin

Contact Material

Copper Alloy

Maximum Wire Size AWG

22AWG

Maximum Contact Resistance

10mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
IN
Leveraging full keying and colour-pairing features, foolproof CP-6.5 W-to-B and W-to-W connectors and harnesses enhance user-safety while speeding up consumer and industrial interconnect assembly applications.

CP-6.5 Wire-to-Wire Crimp Terminal, Male, 22-24 AWG, Reel

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy