TE Connectivity AMP Universal Power Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
189-5991
Mfr. Part No.:
175151-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

AMP Universal Power Connector Housing

Current

12A

Series

AMP Universal Power

Contact Plating

Tin, Tin

Minimum Wire Size AWG

26AWG

Minimum Wire Size mm²

0.12mm²

Contact Material

Brass, Brass

Maximum Wire Size AWG

22AWG

Maximum Wire Size mm²

0.35mm²

Maximum Contact Resistance

20mΩ

Termination Type

Crimp

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

105°C

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

Length

11.75mm

RoHS Status: Exempt

Universal Power Contacts


Use with Housings stock number 680-2411 typical

TE Connectivity Universal Power Range


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy