TE Connectivity AMP MCP 2.8 Series Male Crimp Terminal

Stock information currently inaccessible
RS Stock No.:
164-7740
Mfr. Part No.:
1-962915-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

For Use With

AMP MCP 2.8 Connector Housing

Series

AMP MCP 2.8

Minimum Wire Size mm²

0.5mm²

Termination Method

Crimp

Maximum Wire Size mm²

1mm²

Contact Plating

Gold

Contact Material

Bronze

Maximum Contact Resistance

2mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

COO (Country of Origin):
CH