TE Connectivity Standard Power Timer Series Female Crimp Terminal, 11 AWG Min Crimp, 13 AWG Max

Subtotal (1 reel of 2100 units)*

£533.40

(exc. VAT)

£640.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2100 +£0.254£533.40

*price indicative

RS Stock No.:
164-3034
Distrelec Article No.:
304-63-699
Mfr. Part No.:
964328-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

Standard Power Timer Connector Housing

Series

Standard Power Timer

Current

40A

Contact Plating

Tin

Minimum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

11AWG

Contact Material

Copper Iron Alloy

Maximum Wire Size AWG

13AWG

Maximum Wire Size mm²

4mm²

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

130°C

Standards/Approvals

No

Length

19.3mm

COO (Country of Origin):
CH

Timer Contacts


TE Connectivity Timer


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy