- RS Stock No.:
- 776-1935
- Mfr. Part No.:
- AF8GCSI-RABXP
- Brand:
- ATP
Discontinued product
- RS Stock No.:
- 776-1935
- Mfr. Part No.:
- AF8GCSI-RABXP
- Brand:
- ATP
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
ATP Industrial Grade CFast
the ATP Industrial Grade CFast is the ideal replacement of CompactFlash. The ATP Industrial Grade CFast is fully compliant with CFA's CFast specification version 1.1 with a SATA 3Gb/s interface. The CFast contains a 24-pin connector consisting of a SATA-compatible 7-pin signal connector and a 17-pin power and control connector. Comparing to older CompactFlash with ATA/IDE interface.
Single-Level Cell (SLC) NAND Flash
Host Interface:
Compliance with CFast v1.1
SATA 3.0Gb/s interface
24-pin connector: 7-pin signal connector and 17-pin power and control connector
High performance:
Sequential read up to 142MB/s
Sequential write up to 112MB/s
Capacity: 2GB to 32GB
Industrial grade operating temp.: -40°C to 85°C
Endurance:
Enhanced endurance by Global Wear Leveling algorithm and bad block management
BCH-ECC engine can correct up to 40 bit errors per 1,024 Bytes data
TBW (Total Bytes Written): up to 640 Terabyte random write (32GB CFast card)
StaticDataRefresh technology to ensure data integrity in read operations.
PowerProtector, built-in hardware power-down data protection.
S.M.A.R.T. (Self-Monitoring, Analysis, and Reporting Technology) function support for life time monitor
Host Interface:
Compliance with CFast v1.1
SATA 3.0Gb/s interface
24-pin connector: 7-pin signal connector and 17-pin power and control connector
High performance:
Sequential read up to 142MB/s
Sequential write up to 112MB/s
Capacity: 2GB to 32GB
Industrial grade operating temp.: -40°C to 85°C
Endurance:
Enhanced endurance by Global Wear Leveling algorithm and bad block management
BCH-ECC engine can correct up to 40 bit errors per 1,024 Bytes data
TBW (Total Bytes Written): up to 640 Terabyte random write (32GB CFast card)
StaticDataRefresh technology to ensure data integrity in read operations.
PowerProtector, built-in hardware power-down data protection.
S.M.A.R.T. (Self-Monitoring, Analysis, and Reporting Technology) function support for life time monitor
Note
The new CFast specification, a combination of CF and ATA serial Transport (AST), will enable new applications in embedded and industrial markets. These markets include military/aerospace, automation, marine navigation, embedded system, telecommunication equipment/ networking and medical equipment where mission-critical data requires the highest level of reliability, durability, and data integrity
Specifications
Attribute | Value |
---|---|
Capacity | 8 GB |
Industrial | Yes |
Card Format | CFast |
Nand Type | SLC |
Priced to Clear | Yes |
- RS Stock No.:
- 776-1935
- Mfr. Part No.:
- AF8GCSI-RABXP
- Brand:
- ATP