TDK 51 μH 500 A Common Mode Choke 140 mΩ 42V
- RS Stock No.:
- 246-9876P
- Mfr. Part No.:
- B82790S0513N201
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal 5 units (supplied on a continuous strip)*
£9.20
(exc. VAT)
£11.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,608 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 5 - 9 | £1.84 |
| 10 - 99 | £1.75 |
| 100 - 499 | £1.57 |
| 500 + | £1.28 |
*price indicative
- RS Stock No.:
- 246-9876P
- Mfr. Part No.:
- B82790S0513N201
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 51μH | |
| Product Type | Common Mode Choke | |
| Series | B82790C0/S0 | |
| Maximum DC Current | 500A | |
| Core Material | Ferrite | |
| Impedance | 0.14Ω | |
| Packaging | Tape & Reel | |
| Test Frequency | 60Hz | |
| Maximum Operating Temperature | 60°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 4 | |
| Mount Type | Surface | |
| Choke Voltage | 42V | |
| Inductance Tolerance | ±30 % | |
| Length | 9mm | |
| Maximum DC Resistance | 140mΩ | |
| Depth | 6mm | |
| Height | 5.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 51μH | ||
Product Type Common Mode Choke | ||
Series B82790C0/S0 | ||
Maximum DC Current 500A | ||
Core Material Ferrite | ||
Impedance 0.14Ω | ||
Packaging Tape & Reel | ||
Test Frequency 60Hz | ||
Maximum Operating Temperature 60°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 4 | ||
Mount Type Surface | ||
Choke Voltage 42V | ||
Inductance Tolerance ±30 % | ||
Length 9mm | ||
Maximum DC Resistance 140mΩ | ||
Depth 6mm | ||
Height 5.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The EPCOS Data and signal line choke is common-mode choke has current-compensated ring core double choke and bifilar winding.
Suitable for reflow soldering
