- RS Stock No.:
- 409-8045
- Mfr. Part No.:
- 1337815-3
- Brand:
- TE Connectivity
Available to back order for despatch 13/05/2024
Added
Price Each
£18.89
(exc. VAT)
£22.67
(inc. VAT)
Units | Per unit |
1 - 14 | £18.89 |
15 - 49 | £17.00 |
50 - 99 | £16.06 |
100 - 249 | £15.11 |
250 + | £14.17 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 409-8045
- Mfr. Part No.:
- 1337815-3
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity 50 Ohm SMB RF Coaxial Cable Assembly - SMB Straight Plug to SMB Straight Plug
50 Ohm SMB RF coaxial SMB straight plug to SMB straight plug cable assemblies with a gold plated body and centre contact. These 50 Ohm SMB RF coaxial SMB straight plug to SMB straight plug cable assemblies are suitable for either RG-316 or RG-174 cable types and are available in various cable lengths.
TE Connectivity
Connectors with PTFE insulators and silicone rubber gaskets.
Cable assemblies in various length and connector termination
Specifications
Attribute | Value |
---|---|
Connector 1 | SMB |
Terminated/Unterminated | Terminated |
Coaxial Type | RG174 |
Connector 2 | SMB |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Characteristic Impedance | 50 Ω |
Length | 1m |