TE Connectivity Straight 50Ω RF Adapter SMA Socket to OSP Socket 18GHz
- RS Stock No.:
- 713-0726
- Mfr. Part No.:
- 1059724-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 713-0726
- Mfr. Part No.:
- 1059724-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Adapter Type A | SMA | |
| Adapter Type B | OSP | |
| Gender A | Female | |
| Gender B | Female | |
| Impedance | 50Ω | |
| Body Orientation | Straight | |
| Operating Frequency | 18GHz | |
| Contact Plating | Gold over Copper | |
| Length | 22.2mm | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Adapter Type A SMA | ||
Adapter Type B OSP | ||
Gender A Female | ||
Gender B Female | ||
Impedance 50Ω | ||
Body Orientation Straight | ||
Operating Frequency 18GHz | ||
Contact Plating Gold over Copper | ||
Length 22.2mm | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- US
