- RS Stock No.:
- 766-2936
- Mfr. Part No.:
- P01120965
- Brand:
- Chauvin Arnoux
Available to back order for despatch when stock is available
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£638.30
(exc. VAT)
£765.96
(inc. VAT)
Units | Per unit |
1 + | £638.30 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 766-2936
- Mfr. Part No.:
- P01120965
- Brand:
- Chauvin Arnoux
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
F605 AC/DC TRMS Clampmeter
The F605 clampmeter is designed for the high-power LV market in sectors such as elctrical power distribution, chemical and petrochemical industries, metallurgy, transport
The main applications are maintenance, testing, monitoring, diagnostics, sizing connection
Equipped with a fast 12-bit TRMS digital acquisition system
The large backlit triple display makes it easy to read in all circumstances
Automatic AC/DC detection
W/VA/var and PF power values
THD-f and THD-r
Resistance and audible continuity
Min, Max and Peak± analysis on all functions
Phase rotation
Relative and differential measurements
TrueInrush current measurements
IP54 protection
The main applications are maintenance, testing, monitoring, diagnostics, sizing connection
Equipped with a fast 12-bit TRMS digital acquisition system
The large backlit triple display makes it easy to read in all circumstances
Automatic AC/DC detection
W/VA/var and PF power values
THD-f and THD-r
Resistance and audible continuity
Min, Max and Peak± analysis on all functions
Phase rotation
Relative and differential measurements
TrueInrush current measurements
IP54 protection
Clamp multimeter F606
2,000 A TRMS AC+DC multimeter clamp
With protection against electric shocks up to 12 kV, the F600 Series fulfils the most demanding safety criteria (CAT IV 1,000 V) and offers a high protection rating allowing users to work in total safety on all LV installations.
The F600 Series is ideal for high-power applications such as electrical power distribution, chemical and petrochemical industries, metallurgy, rail transport, etc.
Equipped with a fast 12-bit TRMS digital acquisition system, F606 clamps offer particularly accurate measurements whatever the signal's waveform.
With protection against electric shocks up to 12 kV, the F600 Series fulfils the most demanding safety criteria (CAT IV 1,000 V) and offers a high protection rating allowing users to work in total safety on all LV installations.
The F600 Series is ideal for high-power applications such as electrical power distribution, chemical and petrochemical industries, metallurgy, rail transport, etc.
Equipped with a fast 12-bit TRMS digital acquisition system, F606 clamps offer particularly accurate measurements whatever the signal's waveform.
Specifications:
• Clamping diameter: 60 mm
• Current: 2,000 A AC / 3,000 A DC
• Voltage up to 1,200 VAC / 1,700 VDC
• Resistance and audible continuity
• Power values (W, var, VA, PF) and harmonics (THDf, THDr)
• "2-wire method" phase rotation
• Automatic AC/DC detection
• TrueInrush current measurement
• Min, MAX, Peak+, Peak-
• RELative (ΔX) and differential (ΔX/X) measurements
• CAT IV 1,000 V / CAT III 1,500 V
• IP54 protection rating
• Current: 2,000 A AC / 3,000 A DC
• Voltage up to 1,200 VAC / 1,700 VDC
• Resistance and audible continuity
• Power values (W, var, VA, PF) and harmonics (THDf, THDr)
• "2-wire method" phase rotation
• Automatic AC/DC detection
• TrueInrush current measurement
• Min, MAX, Peak+, Peak-
• RELative (ΔX) and differential (ΔX/X) measurements
• CAT IV 1,000 V / CAT III 1,500 V
• IP54 protection rating
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 3000A ac |
Absolute Maximum DC Current Measurement | 3000A dc |
Absolute Maximum AC Voltage Measurement | 1400V ac |
Absolute Maximum DC Voltage Measurement | 1400V dc |
Absolute Maximum Resistance Measurement | 99.99W |
Model Number | F606 |
Calibrated | RSCAL |
Best DC Current Accuracy | ±1% + 3 Digits |
Clamp Meter Type | AC/DC Clamp Meter |
Best AC Current Accuracy | ±1% +3 digits |
Best AC Voltage Accuracy | ±1% + 3 Digits |
Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature |
True RMS | Yes |
Best DC Voltage Accuracy | ±1% + 3 Digits |
Safety Category Voltage | 1000V |
Battery Type | AA |
Safety Category | CAT III 1000 V, CAT IV 1000V |
Display Type | LCD |
Power Source | Battery |
Width | 41mm |
Length | 111mm |
Dimensions | 111 x 41 x 296mm |
Height | 296mm |
Maximum Conductor Size | 60mm |
Weight | 640g |
Safety Category Level | CAT III, CAT IV |
Related links
- Chauvin Arnoux F607 Clamp Meter Bluetooth Max Current 2000A ac CAT...
- Chauvin Arnoux F607 Clamp Meter Bluetooth Max Current 2000A ac CAT...
- Chauvin Arnoux F603 Clamp Meter Max Current 3000A ac CAT III 1000...
- Chauvin Arnoux F603 Clamp Meter Max Current 3000A ac CAT III 1000...
- Chauvin Arnoux F404 Clamp Meter Max Current 1000A ac CAT III 1500V
- Chauvin Arnoux F606 Clamp Meter Max Current 2000A ac CAT III 1500V
- Chauvin Arnoux F401 Clamp Meter CAT III 1000 V, CAT IV 1000 V With...
- Chauvin Arnoux F402 Clamp Meter, Max Current 1000A ac CAT III 1500V