Keysight Technologies U1211A Clamp Meter, Max Current 1000A ac CAT III 1000 V, CAT IV 600 V With UKAS Calibration
- RS Stock No.:
- 699-1713
- Mfr. Part No.:
- U1211A
- Brand:
- Keysight Technologies
7 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£637.00
(exc. VAT)
£764.40
(inc. VAT)
Units | Per unit |
1 + | £637.00 |
- RS Stock No.:
- 699-1713
- Mfr. Part No.:
- U1211A
- Brand:
- Keysight Technologies
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Keysight U1211A 1000A ac
1000A true RMS AC current measurement
1000Vac/dc voltage measurement
52mm dia. conductor jaw capacity
4000 count backlit display with analogue bargraph
Peak-hold with in-rush current measurement
Resistance, capacitance, frequency, diode test and audible continuity measurement
Safety to EN61010-1 CAT III 1000V, CAT IV 600V
Dimensions & weight: 106 x 273 x 43mm: 625g
1000Vac/dc voltage measurement
52mm dia. conductor jaw capacity
4000 count backlit display with analogue bargraph
Peak-hold with in-rush current measurement
Resistance, capacitance, frequency, diode test and audible continuity measurement
Safety to EN61010-1 CAT III 1000V, CAT IV 600V
Dimensions & weight: 106 x 273 x 43mm: 625g
Supplied with
Test lead set, soft carry case, 9V PP3 alkaline battery, certificate of calibration and instructions
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 1000A ac |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 4kΩ |
Model Number | U1211A |
Calibrated | UKAS |
AC Current Measurement Resolution | 10mA ac |
Clamp Meter Type | AC/DC Clamp Meter |
Best AC Current Accuracy | ±1% +5 digits |
Best AC Voltage Accuracy | ±1% + 5 Digits |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Frequency, Peak Hold, Resistance |
Best DC Voltage Accuracy | ±0.5% + 3 Digits |
True RMS | Yes |
Display Type | LCD |
Maximum Operating Temperature | +50°C |
Resistance Measurement Resolution | 100mΩ |
Dimensions | 273 x 106 x 43mm |
DC Voltage Measurement Resolution | 0.1V dc |
Best Resistance Measurement Accuracy | ±0.5% + 3 Digits |
Safety Category | CAT III 1000 V, CAT IV 600 V |
Height | 43mm |
Battery Type | 9V |
Safety Category Voltage | 600 V, 1000 V |
Safety Category Level | CAT IV, CAT III |
Weight | 625g |
Battery Life | 60 h |
Maximum Conductor Size | 52mm |
AC Voltage Measurement Resolution | 0.1V ac |
Length | 273mm |
Width | 106mm |
Minimum Operating Temperature | -10°C |
Power Source | Battery |
Related links
- RS PRO 157B Clamp Meter Bluetooth CAT IV 600 V
- RS PRO ICM133R Clamp Meter CAT IV 600 V With UKAS Calibration
- Keysight Technologies U1211A Clamp Meter CAT IV 600 V With RS Calibration
- RS PRO ICM133R Clamp Meter CAT IV 600 V With RS Calibration
- Keysight Technologies U1211A Clamp Meter Bluetooth CAT IV 600 V
- RS PRO ICM133R Clamp Meter CAT IV 600 V
- Metrix MX670 Clamp Meter, Max Current 1kA ac CAT III 1000V
- Keysight Technologies U1212A Clamp Meter Bluetooth Max Current...