Keysight Technologies U1211A Clamp Meter Bluetooth, Max Current 1000A ac CAT III 1000 V, CAT IV 600 V
- RS Stock No.:
- 698-7180
- Mfr. Part No.:
- U1211A
- Brand:
- Keysight Technologies
7 In stock - FREE next working day delivery available
Added
Price Each
£562.00
(exc. VAT)
£674.40
(inc. VAT)
Units | Per unit |
1 + | £562.00 |
- RS Stock No.:
- 698-7180
- Mfr. Part No.:
- U1211A
- Brand:
- Keysight Technologies
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Keysight U1211A 1000A ac
1000A true RMS AC current measurement
1000Vac/dc voltage measurement
52mm dia. conductor jaw capacity
4000 count backlit display with analogue bargraph
Peak-hold with in-rush current measurement
Resistance, capacitance, frequency, diode test and audible continuity measurement
Safety to EN61010-1 CAT III 1000V, CAT IV 600V
Dimensions & weight: 106 x 273 x 43mm: 625g
1000Vac/dc voltage measurement
52mm dia. conductor jaw capacity
4000 count backlit display with analogue bargraph
Peak-hold with in-rush current measurement
Resistance, capacitance, frequency, diode test and audible continuity measurement
Safety to EN61010-1 CAT III 1000V, CAT IV 600V
Dimensions & weight: 106 x 273 x 43mm: 625g
Supplied with
Test lead set, soft carry case, 9V PP3 alkaline battery, certificate of calibration and instructions
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 1000A ac |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 4kΩ |
Model Number | U1211A |
Connectivity | Bluetooth |
AC Current Measurement Resolution | 10mA |
Clamp Meter Type | AC/DC Clamp Meter |
Best AC Current Accuracy | ±(1% rdg + 5dgts) |
Best AC Voltage Accuracy | ±(1% rdg + 5dgts) |
Jaw Capacity Busbars | 52mm |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Frequency, Peak Hold, Resistance |
True RMS | Yes |
Best DC Voltage Accuracy | ±(0.5% rdg + 3dgts) |
Weight | 625g |
Safety Category Level | CAT IV, CAT III |
Display Type | LCD |
Maximum Operating Temperature | +50°C |
Battery Life | 60 h |
Width | 106mm |
Power Source | Battery |
Minimum Operating Temperature | -10°C |
DC Voltage Measurement Resolution | 100mV |
Dimensions | 273 x 106 x 43mm |
Resistance Measurement Resolution | 100mΩ |
Maximum Conductor Size | 52mm |
AC Voltage Measurement Resolution | 100mV |
Height | 43mm |
Best Resistance Measurement Accuracy | ±0.5% + 3 Digits |
Safety Category | CAT III 1000 V, CAT IV 600 V |
Battery Type | 9V |
Length | 273mm |
Safety Category Voltage | 600 V, 1000 V |
Related links
- RS PRO 157B Clamp Meter Bluetooth CAT IV 600 V
- RS PRO 158B Clamp Meter Bluetooth Max Current 1000A ac CAT III...
- Keysight Technologies U1211A Clamp Meter CAT IV 600 V With UKAS Calibration
- Keysight Technologies U1211A Clamp Meter CAT IV 600 V With RS Calibration
- Keysight Technologies U1213A Clamp Meter Bluetooth Max Current...
- Keysight Technologies U1213A Clamp Meter Bluetooth Max Current...
- Keysight Technologies U1213A Clamp Meter Bluetooth Max Current...
- Keysight Technologies U1212A Clamp Meter Bluetooth Max Current...