- RS Stock No.:
- 219-3224
- Mfr. Part No.:
- SP297B
- Brand:
- Sefram
Discontinued product
- RS Stock No.:
- 219-3224
- Mfr. Part No.:
- SP297B
- Brand:
- Sefram
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Sefram flexible AC current probe meter with Bluetooth interface. It has a maximum conductor size of 254 mm.
Fully automatic measuring
Current measurement up to 3000 A AC
Voltage measurement up to 1000 V AC/DC
Continuity with buzzer
Bluetooth interface
Current measurement up to 3000 A AC
Voltage measurement up to 1000 V AC/DC
Continuity with buzzer
Bluetooth interface
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 3kA ac |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Model Number | SP297B |
Safety Category | 600V - CAT IV, 1000V - CAT III |