- RS Stock No.:
- 219-3164
- Mfr. Part No.:
- MW3526BF
- Brand:
- Sefram
Available to back order for despatch when stock is available
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£376.70
(exc. VAT)
£452.04
(inc. VAT)
Units | Per unit |
1 + | £376.70 |
- RS Stock No.:
- 219-3164
- Mfr. Part No.:
- MW3526BF
- Brand:
- Sefram
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Sefram MW35 series 600 A AC/DC power clamp meter. It can also be used with Bluetooth interface and SEFRAM connect application.
Power measurement, PF, THD and harmonics of 1 to 25
Frequency measurement
Indication of phase rotation
Resistance measurement, continuity and diode test
Voltage detector without contact
Frequency measurement
Indication of phase rotation
Resistance measurement, continuity and diode test
Voltage detector without contact
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 600A ac |
Absolute Maximum DC Current Measurement | 600A dc |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Model Number | MW3526BF |
Clamp Meter Type | AC/DC Clamp Meter |
True RMS | Yes |
Safety Category | CAT III 1000 V, CAT IV 600V |
Related links
- RS PRO 175 Clamp Meter Max Current 600A ac CAT III 1000V
- Sefram BK313C Clamp Meter Max Current 600A ac CAT III 600V
- RS PRO Clamp Meter Bluetooth, Max Current 600A ac CAT III 1000V
- RS PRO 173 Clamp Meter Max Current 600A ac CAT III 1000V
- Megger DCM340 Clamp Meter Max Current 600A ac CAT III 600V
- RS PRO 175 Clamp Meter Max Current 600A ac CAT III 1000V With RS...
- RS PRO 172 Clamp Meter Max Current 600A ac CAT III 1000V With RS...
- RS PRO 173 Clamp Meter Max Current 600A ac CAT III 1000V With RS...