- RS Stock No.:
- 186-6002
- Mfr. Part No.:
- AMP-25-EUR
- Brand:
- Beha-Amprobe
3 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£289.00
(exc. VAT)
£346.80
(inc. VAT)
Units | Per unit |
1 + | £289.00 |
- RS Stock No.:
- 186-6002
- Mfr. Part No.:
- AMP-25-EUR
- Brand:
- Beha-Amprobe
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Mini current clamp (AC/DC). Small size doesnt mean small features. The Beha-Amprobe AMP-25-EUR Mini-Clamp is pocket-sized, enabling quick and easy spot checks of electrical systems. With its rugged construction, the AMP-25-EUR is a must-have professional troubleshooting tool for commercial electricians and electrical contractors. The AMP-25-EUR is designed to measure AC/DC load current and inrush current for motors. Essential features like True-RMS, non-contact voltage and low pass filter make this clamp stand tall next to clamps twice its size. With the AMP-25-EUR, you never have to sacrifice performance for size.
True RMS current measurement
Low pass filter
Measurement of inrush current
Non-contact voltage detection
Automatic range selection
Zero adjustment
Integrated measurement memory (data hold)
Jaw opening 25 mm
Auto power-off
Very compact design
Illuminated display
Low pass filter
Measurement of inrush current
Non-contact voltage detection
Automatic range selection
Zero adjustment
Integrated measurement memory (data hold)
Jaw opening 25 mm
Auto power-off
Very compact design
Illuminated display
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 300A ac |
Absolute Maximum DC Current Measurement | 300A dc |
Model Number | AMP-25-EUR |
Calibrated | RSCAL |
AC Current Measurement Resolution | 10mA |
DC Current Measurement Resolution | 10mA |
Best DC Current Accuracy | ±1.5 % + 5 LSD |
Clamp Meter Type | Mini AC/DC Clamp Meter |
Best AC Current Accuracy | ±1.5 % + 5 LSD (100 <arrow/> 400 Hz <gteq/> 3 A), ±1.5 % + 5 LSD (50 <arrow/> 100 Hz <gteq/> 3 A) |
Functions Measured | AC Current, DC Current |
Jaw Capacity Busbars | 25mm |
True RMS | Yes |
Power Source | Battery |
Display Type | LCD |
Maximum Operating Temperature | +30 (<lteq/> 80% RH) °C, +40 (<lteq/> 75% RH) °C, +50 (<lteq/> 45% RH) °C |
Battery Life | 20 h |
Weight | 140g |
Safety Category Level | CAT III |
Minimum Operating Temperature | +30 (<lteq/> 75% RH) °C, +40 (<lteq/> 45% RH) °C, 0 (<lteq/> 80% RH) °C |
Height | 147mm |
Non-Contact Voltage Detector | Yes |
Width | 60mm |
Length | 32mm |
Maximum Conductor Size | 25mm |
Dimensions | 32 x 60 x 147mm |
Safety Category | CAT III 600 V |
Safety Category Voltage | 600V |
Battery Type | 2 x 1.5 V LR44 |
Related links
- RS PRO ICM30R Clamp Meter Max Current 300A ac CAT III 300V
- RS PRO ICMA1 Clamp Meter Max Current 300A ac CAT III 600 V
- RS PRO ICM30R Clamp Meter Max Current 300A ac CAT III 300V With...
- RS PRO ICM30R Clamp Meter Max Current 300A ac CAT III 300V With RS...
- RS PRO ICMA1 Clamp Meter Max Current 300A ac CAT III 600 V With...
- Beha-Amprobe AMP-25-EUR Clamp Meter Max Current 300A ac CAT III 600 V
- Beha-Amprobe AMP-25-EUR Clamp Meter Max Current 300A ac CAT III...
- RS PRO ICMA1 Clamp Meter Max Current 300A ac CAT III 600 V With RS...