- RS Stock No.:
- 136-7825
- Brand:
- RS PRO
Available to back order for despatch when stock is available
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£360.44
(exc. VAT)
£432.53
(inc. VAT)
Units | Per unit |
1 + | £360.44 |
- RS Stock No.:
- 136-7825
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro Leakage Current Clamp Meter RMS, ILCM 06R
RS Pro ILCM 06R is a great value leakage current clamp designed for safe, non-intrusive AC current measurement up to 60 A. It offers five ranges, with high resolution 10 μA on the 40 mA range. Features include fast bar graph display of up to 30 times/second and large jaw clamp.
Features and Benefits
True RMS
6000 Count large-scale digital display
Analog bar graph
AC 100.0 Amps capability
AC 0.001 mA Resolution
Auto Ranging
Auto Hold
Data Hold
Peak Hold
Comparator
Low Pass Filter with high stability
Analog Output
Auto Power Off (Disable)
Up to 40 mm dia. (750MCM) Conductor Size
4 feet Drop Proof
Deluxe Carrying Case
Hand Guard and Stream Line Designed
Convenient Battery Door
CAT III 300 V Safety Standard
Supplied with
Clamp Meter, carrying case, alkaline battery (installed) and user manual
RS PRO Leakage Current Clamp Meter
The RS PRO ILCM 06R leakage current clamp meter is a great value leakage current clamp designed for safe, non-intrusive AC measurement up to 100A AC. It offers five ranges, with high-resolution 10μA on the 40mA range. The features include fast bar graph display of up to 30 times/second and a large jaw clamp. It includes carrying case, alkaline battery (installed), and a users manual.
Features and Benefits
True RMS
6000 count large-scale digital display
Analog bar graph
AC 0.001 mA resolution
Auto ranging
Auto hold
Data hold
Peak hold
Comparator
Low pass filter with high stability
Analogue output
Auto power off (disable)
Up to 40 mm dia. (750MCM) conductor size
4 feet drop proof
Deluxe carrying case
Hand guard and Streamline designed
Convenient battery door
Operating temperature ranges between 0°C and 50°C
6000 count large-scale digital display
Analog bar graph
AC 0.001 mA resolution
Auto ranging
Auto hold
Data hold
Peak hold
Comparator
Low pass filter with high stability
Analogue output
Auto power off (disable)
Up to 40 mm dia. (750MCM) conductor size
4 feet drop proof
Deluxe carrying case
Hand guard and Streamline designed
Convenient battery door
Operating temperature ranges between 0°C and 50°C
Applications
Petrochemical
Oil and gas
Food and beverage
Pharmaceutical
Oil and gas
Food and beverage
Pharmaceutical
Certifications
IEC 61010-1
CAT III 300V safety rated
CAT III 300V safety rated
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 100A ac |
Model Number | ILCM06R |
Calibrated | UKAS |
AC Current Measurement Resolution | 0.001mA |
Clamp Meter Type | Leakage Clamp Meter |
Best AC Current Accuracy | ±1 % 8 Digits |
True RMS | Yes |
Functions Measured | AC Current |
Minimum Operating Temperature | 0°C |
Height | 203mm |
Width | 42mm |
Length | 78mm |
Maximum Conductor Size | 40 (Dia.)mm |
Battery Life | 60 h |
Weight | 300 (with Battery)g |
Safety Category Level | CAT III |
Battery Type | 1.5 V AAA, Alkaline |
Safety Category Voltage | 300V |
Power Source | Battery |
Dimensions | 78 x 42 x 203mm |
Safety Category | CAT III 300 V |
Maximum Operating Temperature | +50°C |
Related links
- Megger DCM305E Clamp Meter, Max Current 100A ac CAT III 300V With...
- Megger DCM305E Clamp Meter, Max Current 100A ac CAT III 300V
- RS PRO ILCM06R Clamp Meter, Max Current 100A ac CAT III 300 V
- FLIR VT8 Clamp Meter Max Current 100A ac CAT III 600V With UKAS Calibration
- BK Precision BK316 Clamp Meter Max Current 100A ac CAT II 600V,...
- Megger DCM305E Clamp Meter, Max Current 100A ac CAT III 300V With...
- Beha-Amprobe CHB5 Clamp Meter, Max Current 50A ac CAT II 600V With...
- RS PRO ILCM06R Clamp Meter, Max Current 100A ac CAT III 300 V With...