- RS Stock No.:
- 123-2378
- Brand:
- RS PRO
58 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£196.26
(exc. VAT)
£235.51
(inc. VAT)
Units | Per unit |
1 + | £196.26 |
- RS Stock No.:
- 123-2378
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO IPM3000N HVAC Clampmeter, 1000 A
From the trusted RS PRO brand, this IPM3000N is a great value 1000 A ac power meter with features designed to suit HVAC and electrical maintenance applications. The clamp meter features a wide clamping jaw that can fit easily around power cables, presenting an efficient way to measure amps and volts in various kinds of electrical devices.
While the device is primarily designed to measure amps via the sensor clamp, it also features inputs for different kinds of sensor and test equipment.
This HVAC clamp meter has a wide and easy-to-read display screen, that can display customized data such as elapsed time and minimum and maximum readings. Powered by alkaline batteries for maximum portability, and featuring a straight forward interface, this clamp meter presents a cost-effective and robust solution to measuring current, particularly in HVAC equipment.
Features and Benefits
10 000 count dual display LCD
True rms current & voltage measurement
True and apparent power and phase angle measurement (kW, kVA, Ø)
Dual display options (kW+PF, kVA+ Ø,V+A, A+Hz, V+Hz)
1000 Aac current range to check motor & compressor current consumption
40 mm clamp diameter
Min/Max with elapsed time to capture motor inrush current readings
Data hold facility
1 nF to 3500 μF capacitance range suits run/start capacitor checks
1 kHz frequency measurement range
Diode and continuity test
μA range to measure flame sensor current
900 °C range Type K thermocouple input socket
Analyse time-stamped temperature and power data
100 MΩ resistance range
Dimensions 228 x 76 x 39 mm
Weight 465 g
Applications
This versatile clamp meter can be used for a variety of purposes. In general electronics, you might use it to check for energized circuits and balanced loads, or to capture motor in-rush current readings. However, it is also desinged with HVAC equipment readings in mind. This clampmeter can use its MAX/MIN recording in the temperature mode to assess efficiency, and further analyse both temperature and voltage data with the timestamp function. It is also able to measure flame safegaurd device current draw, and can provide an insulation test up to 100MΩ.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
While the device is primarily designed to measure amps via the sensor clamp, it also features inputs for different kinds of sensor and test equipment.
This HVAC clamp meter has a wide and easy-to-read display screen, that can display customized data such as elapsed time and minimum and maximum readings. Powered by alkaline batteries for maximum portability, and featuring a straight forward interface, this clamp meter presents a cost-effective and robust solution to measuring current, particularly in HVAC equipment.
Features and Benefits
10 000 count dual display LCD
True rms current & voltage measurement
True and apparent power and phase angle measurement (kW, kVA, Ø)
Dual display options (kW+PF, kVA+ Ø,V+A, A+Hz, V+Hz)
1000 Aac current range to check motor & compressor current consumption
40 mm clamp diameter
Min/Max with elapsed time to capture motor inrush current readings
Data hold facility
1 nF to 3500 μF capacitance range suits run/start capacitor checks
1 kHz frequency measurement range
Diode and continuity test
μA range to measure flame sensor current
900 °C range Type K thermocouple input socket
Analyse time-stamped temperature and power data
100 MΩ resistance range
Dimensions 228 x 76 x 39 mm
Weight 465 g
Applications
This versatile clamp meter can be used for a variety of purposes. In general electronics, you might use it to check for energized circuits and balanced loads, or to capture motor in-rush current readings. However, it is also desinged with HVAC equipment readings in mind. This clampmeter can use its MAX/MIN recording in the temperature mode to assess efficiency, and further analyse both temperature and voltage data with the timestamp function. It is also able to measure flame safegaurd device current draw, and can provide an insulation test up to 100MΩ.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Standards
EN61010-1 IEC 1010-2-032 600 V Cat lll
Supplied with
Test leads, crocodile clips (x2), case, 9 V PP3 battery, instructions
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 999.9A ac |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Resistance Measurement | 999.9kΩ |
Model Number | IPM3000N |
Calibrated | RSCAL |
AC Current Measurement Resolution | 10mA |
Clamp Meter Type | AC Current Clamp Meter |
Best AC Current Accuracy | ±2 % ± 20 Digits |
Best AC Voltage Accuracy | ±1 % ± 20 Digits |
True RMS | Yes |
Best DC Voltage Accuracy | ±1 % ± 20 Digits |
Functions Measured | AC Current, AC Voltage, Capacitance, DC Voltage, Frequency, Power, Resistance, Temperature |
Absolute Maximum Temperature Measurement | +1000 °F, +900°C |
Temperature Measurement Resolution | 0.1 °C, 0.1 °F |
Display Type | LCD |
Best Resistance Measurement Accuracy | 1 % ± 10 Digits |
Best Temperature Measurement Accuracy | 1 % ± 1 °C, 1 % ± 2 °F |
DC Voltage Measurement Resolution | 0.1mV |
Resistance Measurement Resolution | 100mΩ |
AC Voltage Measurement Resolution | 0.1mV |
Related links
- Fluke 376 Clamp Meter Max Current 1000A ac CAT III 1000V
- RS PRO IPM3000N Clamp Meter, Max Current 1000A ac
- RS PRO ILCM03A Clamp Meter, Max Current 60A ac With RS Calibration
- RS PRO RS330 Clamp Meter, Max Current 400A ac With RS Calibration
- RS PRO ICM3091N Clamp Meter, Max Current 400A ac With RS Calibration
- Martindale CM100 Clamp Meter, Max Current 3000A ac With RS Calibration
- Fluke 393 FC+ PVLEAD Clamp Meter Bundle Max Current 999.9A ac CAT III 1500V
- Fluke 393 FC Clamp Meter Bundle Max Current 999.9A ac CAT III 1500V