TE Connectivity Female Crimp Crimp Socket Contact, Contact Size 20, Wire Size 20AWG
- RS Stock No.:
- 304-938
- Mfr. Part No.:
- 2562-201-2031L
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£6.25
(exc. VAT)
£7.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,183 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £6.25 | £0.625 |
| 5 - 9 | £5.75 | £0.575 |
| 10 + | £5.24 | £0.524 |
*price indicative
- RS Stock No.:
- 304-938
- Mfr. Part No.:
- 2562-201-2031L
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Socket Contact | |
| Contact Size | 20 | |
| Wire Size | 20AWG | |
| Current | 7.5A | |
| Contact Type | Socket | |
| Contact Plating | Gold | |
| Contact Material | Gold | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Socket Contact | ||
Contact Size 20 | ||
Wire Size 20AWG | ||
Current 7.5A | ||
Contact Type Socket | ||
Contact Plating Gold | ||
Contact Material Gold | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
The TE Connectivity Pin Contact is a crimp-style connector designed for use with 20 AWG wires or 0.5 mm² wire size. It features gold plating for enhanced conductivity and corrosion resistance. With a contact size of 20, this pin contact ensures secure and reliable electrical connections in various applications, providing durability and optimal performance.
Gold plating at wire contact termination area
EU RoHS compliant
EU ELV compliant
