Phoenix Contact Straight Circular Connector Adapter 5 M12 Female 5 M12 Male

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£75.56

(exc. VAT)

£90.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£75.56
5 +£71.78

*price indicative

RS Stock No.:
803-3269
Mfr. Part No.:
1419946
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector Adapter

Current

4A

Contact Gender A

Female

Connector Size A

M12

Connector Gender A

Female

Contact Gender B

Male

Connector Size B

M12

Connector Gender B

Male

Number of Ports A

1

Number of Contacts A

5

Number of Contacts B

5

Number of Ports B

2

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

90°C

IP Rating

IP67, IP65

Voltage

60V

Series

SAC-5PY-F/2XM VP SH

Standards/Approvals

No

Orientation

Straight

Contact Plating

Nickel over Gold

Length

51.7mm

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
PL

Phoenix Contact Y-Distributor, M12, 60V - SAC-5PY-F/2XM VP SH - 1419946


To reduce field installation time, choose this handy Y-distributor from Phoenix Contact. The versatile adaptor features rapid connection technology that makes a secure join with only half a turn. It's suitable for connecting I/O (input/output) systems to components such as sensors and actuators in demanding industrial applications.

This unit's compact size saves space in your control cabinet without compromising on power and performance. Mechanical coding on the adaptor prevents installation errors, to prevent human error when joining it to a plug. Its body is made from self-extinguishing material that's non-combustible to reduce the risk of an electrical fire. Durable die-cast zinc knurls handle daily wear-and-tear well to extend the longevity of the device.

This adaptor withstands operating temperatures up to +90°C, so it's a good choice for high-heat environments. You'll find rugged industrial connectors like this one used in factory and industrial automation systems.

Features & Benefits


• Can be connected and disconnected up to 100 times

• Nitrile rubber sealing material stops dirt from entering the adaptor

• IP67 (ingress protection) rating indicates that it's water-resistant and offers complete protection against dust

M12 Y Connector


Phoenix contact M12 Speedcon connectors, these 3 ways Y or T distribution connector are IP67 rated once mated and have a PG9 or M12 fastening thread, suitable for many applications that demand a robust multiple connections.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy