- RS Stock No.:
- 510-3788
- Brand:
- RS PRO
- RS Stock No.:
- 510-3788
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Bronze Check Valve
Suitable for steam, water and oil applications
Metal-to-metal seat
Pressure rating 9 bar at 180°C, 20 bar at 100°C
Metal-to-metal seat
Pressure rating 9 bar at 180°C, 20 bar at 100°C
Note
Valves should only be mounted in the horizontal plane
Non Return/Check Valves - Swing Type
Non-return or check valves which allow flow in one direction only.
Specifications
Attribute | Value |
---|---|
Type | Single |
Body Material | Bronze |
Maximum Working Pressure | 20 bar |
Thread Size | 3/4in |
Thread Standard | BSPT |
Related links
- RS PRO Stainless Steel Single Check Valve 14 bar
- RS PRO Brass Single Check Valve 12 bar
- Festo Angle Seat type Pneumatic Actuated Valve 20 bar
- Spirax Sarco Bronze Sight Glass Check Valve 3.6 bar
- Valsteam ADCA Stainless Steel Single Check Valve 3/4in
- RS PRO Brass Single Check Valve 16 bar
- Spirax Sarco Bronze Single Check Valve 14 bar
- RS PRO Bronze Single Check Valve 25 bar