TE Connectivity, 10 Ω 150 W Wirewound Chassis Mount Resistor ±5 %

Bulk discount available
View bulk pricing options

Subtotal 5 units (supplied in a box)*

£101.55

(exc. VAT)

£121.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) ready to ship
  • Plus 10 unit(s) shipping from 31 July 2026
  • Plus 10 unit(s) shipping from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
5 - 9£20.31
10 - 24£18.59
25 - 49£16.60
50 +£15.08

*price indicative

Packaging Options:
RS Stock No.:
720-5423P
Mfr. Part No.:
HSC15010RJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Chassis Mount Resistor

Resistance

10Ω

Power Rating

150W

Series

HSC150

Package/Case

Aluminium

Packaging

Tray

Temperature Coefficient

±50 ppm/°C

Tolerance

±5 %

Technology

Wirewound

Automotive Standard

No

Termination Style

Solder Lug

Maximum Operating Temperature

250°C

Overall Width

47.5mm

Standards/Approvals

MIL

COO (Country of Origin):
IN

150W Aluminium housed wirewound resistor, HSA Series


HS Series Wattage Range is 5 Watts to 300 Watts

Versatile product and custom design available

Low resistance, low inductance and higher voltage

Applications in Braking Resistor; Balancing Resistor; Capacitor Charging & Discharging; Crowbar; Filter and Electrical Machinery general use

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy