Murata CSTCR4M91G53-R0 Ceramic Resonator, 4.91 MHz 15 pF, 3-Pin Surface Mount 1.15 mm 2mm, 4.5 mm

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

£2.69

(exc. VAT)

£3.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,370 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90£0.269£2.69
100 - 490£0.222£2.22
500 - 990£0.188£1.88
1000 +£0.151£1.51

*price indicative

Packaging Options:
RS Stock No.:
276-3671
Mfr. Part No.:
CSTCR4M91G53-R0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Resonance Frequency

4.91MHz

Product Type

Ceramic Resonator

Frequency Tolerance

±0.5 %

Load Capacitance

15pF

Packaging

Tape

Resonance Resistance

60Ω

Frequency Ageing

±0.1 %

Frequency Stability

±0.2 %

Mount Type

Surface

Package Type

Surface Mount

Pin Count

3

Minimum Operating Temperature

-20°C

Termination Type

Solder

Maximum Operating Temperature

80°C

Length

4.5mm

Height

1.15mm

Standards/Approvals

RoHS

Width

2mm

Series

CSTCR_G

Automotive Standard

No

COO (Country of Origin):
JP
The Murata ceramic resonator has high reliability and available for a wide temperature range. Piezoelectric ceramic resonator is used for time base oscillator in a microcomputer for automotive application.

Oscillation circuits do not require external load capacitors

Available for a wide frequency range

Extremely small and have a low profile

No adjustment is necessary for oscillation circuits

Stable supply is ensured

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy