- RS Stock No.:
- 776-9396
- Brand:
- RS PRO
- RS Stock No.:
- 776-9396
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
RS PRO Direct Drive CCTV Lens, 2.8 mm – 12 mm Focal Length
Looking for an effective lens for your CCTV camera? RS PROs direct-drive camera lens helps you extend the field of view so you can enhance security at home or on business premises.
You might want to use this lens if your camera is in an awkward position or you need to improve the field of view. This direct-drive CCTV lens offers between 2.8 mm and 12 mm in focal length, a back focal distance ranging from 9.75 mm to 20.46 mm and a maximum angle of view of 134° to 32° (in 1/3-inch format). It's easy to mount on a camera and optimised for light sensitivity.
The direct-drive lens uses a DC motor or electronic amplifier to control the opening and closing of the lens iris. It's compatible with the WDR 3D-DNR CCTV camera and is suitable for indoor and outdoor use.
You might want to use this lens if your camera is in an awkward position or you need to improve the field of view. This direct-drive CCTV lens offers between 2.8 mm and 12 mm in focal length, a back focal distance ranging from 9.75 mm to 20.46 mm and a maximum angle of view of 134° to 32° (in 1/3-inch format). It's easy to mount on a camera and optimised for light sensitivity.
The direct-drive lens uses a DC motor or electronic amplifier to control the opening and closing of the lens iris. It's compatible with the WDR 3D-DNR CCTV camera and is suitable for indoor and outdoor use.
Features and Benefits
Direct drive iris
Back focal length of 9.75 mm – 20.46 mm
Aperture of F 1.4 – 360
Format 1/3 in, 1/4 in
Focal length of 2.8 mm – 12 mm
Angle of view: 1/3 in 134° – 32°/99.8° – 25°/72.5° – 18.7°
Angle of view: 1/4 in 92.7° – 23.4°/72.5° – 18.8°/53.5° – 14°
Dimensions of 34.4 mm (H) x 61 mm (L)
Back focal length of 9.75 mm – 20.46 mm
Aperture of F 1.4 – 360
Format 1/3 in, 1/4 in
Focal length of 2.8 mm – 12 mm
Angle of view: 1/3 in 134° – 32°/99.8° – 25°/72.5° – 18.7°
Angle of view: 1/4 in 92.7° – 23.4°/72.5° – 18.8°/53.5° – 14°
Dimensions of 34.4 mm (H) x 61 mm (L)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Focal Length | 2.8 → 12mm |
Maximum Aperture | F1.4-360 |
Iris Control | Direct Drive |
Diameter | 34.4mm |
Length | 61mm |
Related links
- CCTV Lenses
- RS PRO 6 → 28V 850mbar Direct drive 9L/min
- 1/2.7 in 1/4 in CCTV Lens, 2.8 → 12mm Focal Length
- RS PRO Seal-less Coupling Centrifugal Water Pump, 9L/min
- RS PRO 6 → 28V 6bar Direct drive 2500ml/min
- RS PRO Seal-less Coupling Micro External Gear Pump Water Pump, 1500ml/min
- RS PRO 6 → 28V 8bar Direct drive 550ml/min
- RS PRO 6 → 28V 10bar Direct drive 400ml/min