- RS Stock No.:
- 610-9838
- Brand:
- RS PRO
46 In stock - FREE next working day delivery available
61 available from Europe for delivery within 1 working day(s).
Added
Price 1 Pack of 10
£4.51
(exc. VAT)
£5.41
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 9 | £4.51 | £0.451 |
10 - 19 | £4.28 | £0.428 |
20 - 49 | £4.01 | £0.401 |
50 - 99 | £3.79 | £0.379 |
100 + | £3.41 | £0.341 |
*price indicative |
- RS Stock No.:
- 610-9838
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
50CT Series Fuses
Time-delay fuses with high breaking capacity, size 5 x 20 mm.
Ceramic body, nickel-plated brass ends.
Ceramic body, nickel-plated brass ends.
Standards
UL, VDE, BSI, EN 60127/V and IEC 127-2/V
Specifications
Attribute | Value |
---|---|
Current Rating | 8A |
Fuse Size | 5 x 20mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Ceramic |
Related links
- Schurter 8A T Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 8A T Glass Cartridge Fuse, 5 x 20mm
- SIBA 8A T Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse 8A T Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 8A T Ceramic Cartridge Fuse, 6.3 x 32mm
- RS PRO 8A F Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 8A T Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 8A FF Ceramic Cartridge Fuse, 5 x 20mm