Littelfuse 20A Yellow Car Fuse, 32V dc
- RS Stock No.:
- 787-4151
- Distrelec Article No.:
- 304-45-390
- Mfr. Part No.:
- 0297020.WXNV
- Brand:
- Littelfuse
Subtotal (1 pack of 10 units)*
£2.43
(exc. VAT)
£2.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 560 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 15 June 2026
- Plus 10 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.243 | £2.43 |
*price indicative
- RS Stock No.:
- 787-4151
- Distrelec Article No.:
- 304-45-390
- Mfr. Part No.:
- 0297020.WXNV
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Car Fuse | |
| Current Rating | 20A | |
| Voltage | 32V dc | |
| Colour | Yellow | |
| Includes Indicator | No | |
| Minimum Operating Temperature | -40°C | |
| Fuse Characteristics | Fast Acting | |
| Body Material | Polyamide 66 | |
| Fuse Speed | F | |
| Length | 10.9mm | |
| Standards/Approvals | RoHS | |
| Width | 3.8mm | |
| Height | 8.8mm | |
| Maximum Operating Temperature | 60°C | |
| Series | MINI | |
| Breaking Capacity | 1000A | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Car Fuse | ||
Current Rating 20A | ||
Voltage 32V dc | ||
Colour Yellow | ||
Includes Indicator No | ||
Minimum Operating Temperature -40°C | ||
Fuse Characteristics Fast Acting | ||
Body Material Polyamide 66 | ||
Fuse Speed F | ||
Length 10.9mm | ||
Standards/Approvals RoHS | ||
Width 3.8mm | ||
Height 8.8mm | ||
Maximum Operating Temperature 60°C | ||
Series MINI | ||
Breaking Capacity 1000A | ||
- COO (Country of Origin):
- MX
'MINIFUSE' 297 Series
The MINI fuse series from Littelfuse is the new standard for vehicle circuit protection. The series miniature design utilizes less space and has the ability to cope with high temperatures, even in adverse environments.
Features:
Temperature Range: -40˚C to +125˚C
Miniature fuses to SAE J2 077
Can also be used for low voltage applications
Body thickness 3.81mm
32Vdc
