- RS Stock No.:
- 843-1187
- Mfr. Part No.:
- 181-10148 HTWD-PW-40X60-PVC-GY
- Brand:
- HellermannTyton
- RS Stock No.:
- 843-1187
- Mfr. Part No.:
- 181-10148 HTWD-PW-40X60-PVC-GY
- Brand:
- HellermannTyton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
T1 Slotted Wiring Duct / Slotted Trunking
Hellermann Tyton T1 slotted wiring ducts / trunking are particularly suitable for large cables and are commonly used in control panels. The "fingers" forming the slots can be removed at snap-off points without forming sharp edges. The fingers are wider at the top edge to hold the duct cover securely.
The patented mounting points and the hole punching in the base of these T1 wiring ducts fulfill DIN 43659 requirements and guarantee problem-free handling. Duct covers are also separately available on request. All products are certified according to CEI 23-22 and the new European EN 50085-2-3 standards.
T1 slotted trunking is highly suitable for use in control panels and switching systems, particularly for wires with large diameters.
The patented mounting points and the hole punching in the base of these T1 wiring ducts fulfill DIN 43659 requirements and guarantee problem-free handling. Duct covers are also separately available on request. All products are certified according to CEI 23-22 and the new European EN 50085-2-3 standards.
T1 slotted trunking is highly suitable for use in control panels and switching systems, particularly for wires with large diameters.
Standards
DIN 43659
Approvals
CSA C 22.2 n.0, DIN 0660 part 506, UL 1565
CEI 23-22 and EN 50085-2-3
CEI 23-22 and EN 50085-2-3
Specifications
Attribute | Value |
---|---|
Width | 40 mm |
Depth | 60mm |
Trunking/Chain Type | Slotted Panel Trunking |
Colour | Grey |
Material | PVC |
Length | 2m |
Slot Type | Open |
Related links
- RS PRO Black Slotted Panel Trunking - Open Slot L2m, PVC
- SES Sterling GN-A6/4 LF Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Legrand Transcab Grey Slotted Panel Trunking - Open Slot L2m, PVC
- HellermannTyton HTWD-PD Grey Slotted Panel Trunking - Open Slot L2m, PVC
- RS PRO Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L2m, PVC
- HellermannTyton HTWD-PW Grey Slotted Panel Trunking - Open Slot L2m, PVC
- HellermannTyton HTWD-PN Grey Slotted Panel Trunking - Open Slot L2m, PVC