- RS Stock No.:
- 852-744
- Mfr. Part No.:
- CVJ101
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 852-744
- Mfr. Part No.:
- CVJ101
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Consort Bench Trunking Coupler
Contents
N/A
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | Cable Chain Mounting Bracket |
Material | Aluminium |
Width | 100 mm |
Height | 100mm |
Dimensions | 100 x 100mm |
Series | Consort Bench Trunking |