- RS Stock No.:
- 446-875
- Mfr. Part No.:
- 151-42259 IMP2.5-PA66-WH
- Brand:
- HellermannTyton
Available to back order for despatch 25/06/2024
Added
Price 1 Bag of 100
£47.50
(exc. VAT)
£57.00
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 14 | £47.50 | £0.475 |
15 - 49 | £45.13 | £0.451 |
50 + | £42.76 | £0.428 |
*price indicative |
- RS Stock No.:
- 446-875
- Mfr. Part No.:
- 151-42259 IMP2.5-PA66-WH
- Brand:
- HellermannTyton
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Arrowtag Identification tags
Identification ties and plates for marking cable bundles.
Features and benefits
Fast identification of cables and electrical harnesses
Fixed using cable ties
Halogen free
Can be used with Ovalgrip markers or branded/marked by hand
Specifications
Attribute | Value |
---|---|
Affixing Method | Cable Tie |
Maximum Cable Diameter | 4.8mm |
Colour | White |
Length | 63.5mm |
Width | 19 mm |
Quantity | 100 |
Printable | No |
Material | Nylon 66 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Fire Behaviour | Self-extinguishing |
Resistant To | Flame |
Series | IMP |
Operating Temperature Range | -40 → +85 °C |
Related links
- HellermannTyton Self Adhesive White Cable Tie Mount 28 mm x 28mm,...
- HellermannTyton WIC2 Snap On Cable Markers Pre-printed "9", 2.8 →...
- HellermannTyton Natural Cable Tie Mount 10.2 mm x 20.4mm, 4.6mm...
- HellermannTyton Self Adhesive White Cable Tie Mount 37.7 mm x...
- HellermannTyton WIC1 Snap On Cable Markers Pre-printed "9", 2 → 2.8mm Cable
- HellermannTyton Self Adhesive White Cable Tie Mount 28 mm x 28mm,...
- HellermannTyton Natural Cable Tie Mount 28 mm x 28mm, 5.4mm Max....
- HellermannTyton WIC0 Snap On Cable Markers Pre-printed "9", 0.8 → 2.2 Cable