TE Connectivity CES Series Black Nylon, Polyolefin Cable Gland Locknut, 2- 8 UN Thread, 19.1 mm min., 40.6 mm max., IP68
- RS Stock No.:
- 236-7838
- Mfr. Part No.:
- CES-4
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£29.83
(exc. VAT)
£35.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 18 unit(s) ready to ship
- Plus 42 unit(s) shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.83 |
*price indicative
- RS Stock No.:
- 236-7838
- Mfr. Part No.:
- CES-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Thread Size | 2- 8 UN | |
| Product Type | Cable Gland Locknut | |
| Maximum Cable Diameter | 40.6mm | |
| Minimum Cable Diameter | 19.1mm | |
| Material | Nylon, Polyolefin | |
| Colour | Black | |
| Series | CES | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Thread Size 2- 8 UN | ||
Product Type Cable Gland Locknut | ||
Maximum Cable Diameter 40.6mm | ||
Minimum Cable Diameter 19.1mm | ||
Material Nylon, Polyolefin | ||
Colour Black | ||
Series CES | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
The TE Connectivity CES range of heat shrink cable entry seal are designed for use with thin wall panels or bulkheads. These components are flame retardant in their usage conditions.
Angle Straight
Standard Cable Entry Seal Seal type
Flammability Requirement Flame-Retardant
Molded part has hot-melt adhesive preinstalled
EU RoHS Compliant
Related links
- TE Connectivity CES Series Black Nylon 2- 8 UN Thread 40.6 mm max., IP68
- TE Connectivity CES Series Black Nylon 1-3/8 to 12 UNF Thread 30.5 mm
- TE Connectivity CES Series Black Plastic Cable Gland 19 mm min. IP68
- TE Connectivity CES Series Black Modified Polyolefin Cable Gland Locknut 4.3 mm min., 15.2 mm
- TE Connectivity CES Series Black Plastic Cable Gland 15.2mm max., IP68
- TE Connectivity CES Series Black Plastic Cable Gland 12.7 mm min. IP68
- TE Connectivity CES Series Black Plastic Cable Gland 4.32 mm min. IP68
- ABB Black Nylon Cable Gland Locknut, M16 Thread
