TE Connectivity CES Series Black Nylon, Polyolefin Cable Gland Locknut, 1-3/8 to 12 UNF Thread, 12.7 mm min., 30.5 mm

Subtotal (1 unit)*

£18.58

(exc. VAT)

£22.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.58

*price indicative

RS Stock No.:
236-7832
Mfr. Part No.:
CES-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Gland Locknut

Thread Size

1-3/8 to 12 UNF

Maximum Cable Diameter

30.5mm

Minimum Cable Diameter

12.7mm

Material

Nylon, Polyolefin

Colour

Black

Series

CES

Locknut Included

Yes

Hazardous Area Certification

No

Standards/Approvals

RoHS

The TE Connectivity CES range of heat shrink cable entry seal are designed for use with thin wall panels or bulkheads. These components are flame retardant in their usage conditions.

Angle Straight

Standard Cable Entry Seal Seal type

Flammability Requirement Flame-Retardant

Molded part has hot-melt adhesive preinstalled

EU RoHS Compliant

Related links