- RS Stock No.:
- 144-2176
- Mfr. Part No.:
- 151-01645 RCB180SM6-PA66HIRHSUV/ST/ZN-BK
- Brand:
- HellermannTyton
Available to back order for despatch 23/07/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 10)
£2.455
(exc. VAT)
£2.946
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 140 | £2.455 | £24.55 |
150 - 490 | £2.334 | £23.34 |
500 + | £2.283 | £22.83 |
*price indicative |
- RS Stock No.:
- 144-2176
- Mfr. Part No.:
- 151-01645 RCB180SM6-PA66HIRHSUV/ST/ZN-BK
- Brand:
- HellermannTyton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
HellermannTyton Ratchet P-Clamps
The Ratchet P Clamp family provides an excellent solution for the management of wires, cables and hoses. The robust and durable design combined with its tough material, makes it ideal for heavy-duty applications both in- and outdoors. This adjustable P Clamp can be closed by hand to the desired diameter. It can then be released using a flat-head screwdriver, allowing for easy and non-destructive removal of cables. This feature allows the clamp to be reused without removing or replacing any fixings. The Ratchet P Clamps are available in four sizes and various mounting configurations.
Features and Benefits
Manufactured from heat and UV stabilised PA66 that provides long-term durability
Suitable for heavy duty use both in and outdoors
Can be pre-installed or during final assembly
Clamp interior is designed to guide and centre the bundle to reduce pinching
Re-open the clamp any time or quick adjustments and maintenance
Steel mounting plate tolerates high torque mounting and is treated to resist chemicals and salt spray
Available in 4 sizes that can be used with a wide range of diameters and configurations, reducing your part inventory
Easily closes with just with one hand
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Ratchet P Clamp |
Maximum Bundle Diameter | 19.5mm |
Affixing Method | Screw |
Material | Nylon 66 |
Colour | Black |
Length | 83.1mm |
Width | 34.9 mm |
Fire Behaviour | Self-extinguishing |
Dimensions [L x W x D] | 83.1 x 34.9mm |
Series | RCB180SM |
- RS Stock No.:
- 144-2176
- Mfr. Part No.:
- 151-01645 RCB180SM6-PA66HIRHSUV/ST/ZN-BK
- Brand:
- HellermannTyton
Related links
- HellermannTyton Black Nylon Ratchet P Clamp, 13.7mm Max. Bundle
- HellermannTyton Black Polyamide Cable Clip, 20mm Max. Bundle
- HellermannTyton Black Polyamide Ratchet P Clamp, 13.7mm Max. Bundle
- HellermannTyton Black Polyamide Ratchet P Clamp, 19.5mm Max. Bundle
- HellermannTyton Black Nylon Cable Clip, 7.6mm Max. Bundle
- HellermannTyton Black Polyamide Ratchet P Clamp, 36mm Max. Bundle
- HellermannTyton Black Polyamide Ratchet P Clamp, 51mm Max. Bundle
- HellermannTyton Black Nylon Clip, 20mm Max. Bundle