Vishay Bridge Rectifier, 50 V 50 A, 4-Pin Single

Bulk discount available
View bulk pricing options

Subtotal 200 units (supplied on a reel)*

£71.80

(exc. VAT)

£86.20

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,980 unit(s), ready to ship

Units
Per unit
200 - 480£0.359
500 - 980£0.316
1000 - 1980£0.273
2000 +£0.253

*price indicative

Packaging Options:
RS Stock No.:
710-2875P
Mfr. Part No.:
DF005S-E3/77
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

50V

Mount Type

Surface

Package Type

DFS

Number of Phases

1

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Forward Current If

1A

Peak Forward Voltage Vf

1.1V

Height

3.3mm

Length

8.51mm

Peak Reverse Current Ir

5μA

Series

DF

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

Bridge Rectifiers for PCB Surface Mount, DFxxS Series, Vishay Semiconductor


High surge current capability

Low DC reverse current

Ideal for automated placement

Printed Circuit Board (PCB) reflow soldering

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Approvals

UL file E54214

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy