TE Connectivity Insulated Crimp Bootlace Ferrule, 8 mm Pin Length, 1.5 mm Pin Diameter, Red to 17 AWG Wire Size

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
718-7390P
Mfr. Part No.:
1241002-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Bootlace Ferrule

Pin Diameter

1.5mm

Insulation Material

Nylon

Colour

Red

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size mm²

1mm²

Maximum Wire Size AWG

17AWG

Overall Length

14.5mm

Terminal Plating

Tin

Standards/Approvals

No

Minimum Wire Size mm²

1mm²

Terminal Material

Copper

TE Connectivity Tubular End Sleeves / Bootlace Ferrules


A range of tubular end sleeves or bootlace ferrules

TE Connectivity Insulated Terminals


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy