- RS Stock No.:
- 178-7357
- Brand:
- RS PRO
16000 In stock - FREE next working day delivery available
Added
Price Each (In a Bag of 100)
£0.047
(exc. VAT)
£0.056
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 400 | £0.047 | £4.70 |
500 - 2400 | £0.04 | £4.00 |
2500 - 4900 | £0.036 | £3.60 |
5000 - 9900 | £0.031 | £3.10 |
10000 + | £0.026 | £2.60 |
*price indicative |
- RS Stock No.:
- 178-7357
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The RS PRO Uninsulated crimp bootlace ferrule has overall length of 12mm. It create a reliable electrical connection without the need for screws or spring clamps.
Terminal Material: Copper tube
Surface Treatment: Tin plate
Surface Treatment: Tin plate
Specifications
Attribute | Value |
---|---|
Maximum Wire Size mm² | 10mm² |
Pin Diameter | 4.9 mm, 5.8 mm |
Number of Entries | 1 |
Pin Length | 12mm |
Insulation | Uninsulated |
Maximum Wire Size AWG | 8AWG |
Overall Length | 12mm |