- RS Stock No.:
- 922-7623
- Mfr. Part No.:
- FZT1151ATA
- Brand:
- DiodesZetex
1000 In stock - FREE next working day delivery available
Added
Price Each (On a Reel of 1000)
£0.301
(exc. VAT)
£0.361
(inc. VAT)
Units | Per unit | Per Reel* |
1000 + | £0.301 | £301.00 |
*price indicative |
- RS Stock No.:
- 922-7623
- Mfr. Part No.:
- FZT1151ATA
- Brand:
- DiodesZetex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
General Purpose PNP Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | -3 A |
Maximum Collector Emitter Voltage | -40 V |
Package Type | SOT-223 (SC-73) |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 2.5 W |
Minimum DC Current Gain | 250 |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 45 V |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 145 MHz |
Pin Count | 3 + Tab |
Number of Elements per Chip | 1 |
Dimensions | 1.65 x 6.7 x 3.7mm |
Maximum Operating Temperature | +150 °C |
- RS Stock No.:
- 922-7623
- Mfr. Part No.:
- FZT1151ATA
- Brand:
- DiodesZetex
Related links
- onsemi NJT4030PG PNP Transistor -40 V, 3 + Tab-Pin SOT-223
- Diodes Inc FZT788BTA PNP Transistor -15 V, 3 + Tab-Pin SOT-223
- onsemi FZT790A PNP Transistor -40 V, 3 + Tab-Pin SOT-223
- Diodes Inc FZT751TA PNP Transistor -60 V, 3 + Tab-Pin SOT-223
- Infineon BDP954H6327XTSA1 PNP Transistor -100 V, 3 + Tab-Pin SOT-223
- onsemi NZT660 PNP Transistor -60 V, 3 + Tab-Pin SOT-223
- Infineon BDP950H6327XTSA1 PNP Transistor -60 V, 3 + Tab-Pin SOT-223
- Diodes Inc FZT790ATA PNP Transistor -40 V, 3 + Tab-Pin SOT-223