- RS Stock No.:
- 842-8289
- Mfr. Part No.:
- 2N3904BU
- Brand:
- ON Semiconductor
Discontinued product
Alternative
onsemi 2N3904 NPN Transistor, 200 mA, 40 V, 3-Pin TO-92
£0.063
Each (In a Bag of 1000)
RS Stock No.: 842-8015
- RS Stock No.:
- 842-8289
- Mfr. Part No.:
- 2N3904BU
- Brand:
- ON Semiconductor
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Related links
- onsemi AFGHL50T65SQDCOS NPN Bipolar Transistor 650 V, 3-Pin TO-247
- onsemi 2SC6144SG NPN Transistor 50 V, 3-Pin TO-220F-3FS
- onsemi PZT2222AT1G NPN Transistor 40 V, 3 + Tab-Pin SOT-223
- onsemi MJD44H11-1G NPN Transistor 80 V dc, 3 + Tab-Pin DPAK
- onsemi 2N3904 NPN Transistor 40 V, 3-Pin TO-92
- onsemi 2N4401G NPN Bipolar Transistor 40 V, 3-Pin TO-92
- onsemi BC847BDW1G NPN Transistor 45 V, 6-Pin SOT-363
- onsemi 2N6292G NPN Transistor 70 V, 3-Pin TO-220