- RS Stock No.:
- 656-2273
- Mfr. Part No.:
- BD243C-S
- Brand:
- Bourns
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 656-2273
- Mfr. Part No.:
- BD243C-S
- Brand:
- Bourns
Technical Reference
Legislation and Compliance
Product Details
Bipolar Power Transistors, Bourns
Bipolar Transistors, Bourns
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 6 A |
Maximum Collector Emitter Voltage | 100 V |
Package Type | TO-220 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 65 W |
Maximum Emitter Base Voltage | 5 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 9.3 x 10.4 x 4.7mm |
Related links
- STMicroelectronics TIP41C NPN Transistor 100 V, 3-Pin TO-220
- STMicroelectronics TIP31C NPN Transistor 100 V, 3-Pin TO-220
- Diodes Inc ZXTN2011GTA NPN Low Saturation Bipolar Transistor 100...
- Nexperia BC847CT NPN Bipolar Transistor 45 V, 3-Pin SOT-416
- Nexperia BC846AQC-QZ NPN Transistor 65 V SOT8009
- Nexperia MJD41C-QJ NPN Transistor 100 V DPAK
- onsemi 2N6292G NPN Transistor 70 V, 3-Pin TO-220
- STMicroelectronics BU941ZT Dual NPN Transistor 350 V, 3-Pin TO-220