- RS Stock No.:
- 668-1541
- Mfr. Part No.:
- EL302RD
- Brand:
- Aim-TTi
21 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£477.00
(exc. VAT)
£572.40
(inc. VAT)
Units | Per unit |
1 + | £477.00 |
- RS Stock No.:
- 668-1541
- Mfr. Part No.:
- EL302RD
- Brand:
- Aim-TTi
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Product Details
EL-R & EX-R Series Single, Dual and Triple Output PSUs
EL-R Series - Precision dc bench power supplies - Linear Regulation
Single outputs 30V/1A, 18V/3.3A, 56V/1.1A,15V/5A, 30V/3A
Single, dual or triple outputs, 30V/2A
Independent digital voltage and current meters for each output with 4 digit resolution
Switchable local or remote sensing
Constant voltage or constant current operation
Variable 1.5 - 5.0V auxiliary output at 2A (EL302RT)
Compact design uses less bench space
Silent fan-free cooling
DC output switches, automatic mode indication
Single, dual or triple outputs, 30V/2A
Independent digital voltage and current meters for each output with 4 digit resolution
Switchable local or remote sensing
Constant voltage or constant current operation
Variable 1.5 - 5.0V auxiliary output at 2A (EL302RT)
Compact design uses less bench space
Silent fan-free cooling
DC output switches, automatic mode indication
30W to 130W Linear, Single, Dual & Triple Output
EX-R Series - Precision dc bench power supplies - Mixed-mode Regulation
Single output 35V/5A
Independent digital voltage and current meters for each output with 4 digit resolution
Switchable local or remote sensing
Constant voltage or constant current operation
Compact design uses less bench space
Silent fan-free cooling
DC output switches, automatic mode indication
Independent digital voltage and current meters for each output with 4 digit resolution
Switchable local or remote sensing
Constant voltage or constant current operation
Compact design uses less bench space
Silent fan-free cooling
DC output switches, automatic mode indication
175W, Single Output
Approvals
EN 61010-1 (Safety) and EN61326 (EMC)
Supplied with
user manual and mains lead
Specifications
Attribute | Value |
---|---|
Series | EL-R |
Model Number | EL302RD |
Number of Outputs | 2 |
Calibrated | UKAS |
Supply Voltage | 230V ac |
Output Voltage | 0 → 30V |
Output Current | 0 → 2A |
Power Rating | 120W |
Number of Displays | 4 |
Type | Linear |
Bench Power Supply Type | Laboratory Power Supply |
Digital/Analogue | Digital |
Input Connector | IEC 320 |
Output Connector | Binding Post Terminal |
Minimum Temperature | +5°C |
Maximum Temperature | +40°C |
Related links
- Aim-TTi EL-R Series Digital Bench Power Supply 0 → 1A 30W - UKAS Calibrated
- Aim-TTi EL-R Series Digital Bench Power Supply 0 → 3A 90W - RS Calibrated
- Aim-TTi EL302 Series Digital Bench Power Supply 0 → 2A 60W - UKAS...
- Aim-TTi EL-R Series Digital Bench Power Supply 0 → 2A 60W - RS Calibrated
- Aim-TTi Digital Bench Power Supply 120W, 2 Output 0 → 30V 0 → 2A
- Aim-TTi PL Series Digital Bench Power Supply 0 → 3A 180W - UKAS Calibrated
- Aim-TTi EL-R Series Digital Bench Power Supply 0 → 2A 120W - RS Calibrated
- Aim-TTi EL-R Series Digital Bench Power Supply 0 → 3A 90W - UKAS Calibrated