- RS Stock No.:
- 124-9223
- Mfr. Part No.:
- LU7-E-R
- Brand:
- Patlite
Discontinued product
- RS Stock No.:
- 124-9223
- Mfr. Part No.:
- LU7-E-R
- Brand:
- Patlite
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Patlite LU7 Signal Tower
The LU7 Signal Towers from Patlite have an IP65 protection rating making them suitable for various applications. They feature an easy assembly and wiring design which reduces time on installation and maintenance which helps to reduce costs.
The LU7-USB module offers a stackable base unit which does not require a power supply. The unit is connected with a single USB cable (not included).
The LU7-LB voice and sound module emits 4 different alarm sounds in all directions.
The LU7-USB module offers a stackable base unit which does not require a power supply. The unit is connected with a single USB cable (not included).
The LU7-LB voice and sound module emits 4 different alarm sounds in all directions.
Features and Benefits
Hybrid Prism Cut Lens for enhanced visibility from any direction and distance
FB type: 2 selectable built-in alarms with adjustable volume up to 90 dB at 1 m
Direct mount (Pole mount with optional parts)
Colour coordinated terminal block corresponds to the lens colours for quick wiring verification in the base unit
Interchangeable LED module means no rewiring even after installation
Superior impact and heat resistant polycarbonate lens for superior durability and light transmission
Available colours: Red, Amber, Green, Blue, Clear/White
FB type: 2 selectable built-in alarms with adjustable volume up to 90 dB at 1 m
Direct mount (Pole mount with optional parts)
Colour coordinated terminal block corresponds to the lens colours for quick wiring verification in the base unit
Interchangeable LED module means no rewiring even after installation
Superior impact and heat resistant polycarbonate lens for superior durability and light transmission
Available colours: Red, Amber, Green, Blue, Clear/White
LU7-USB Module
Needs only one USB Cable, so no power supply is necessary (Cable not included) operates with DLL software
A maximum of five tiers with 3 tiers capable of lighting simultaneously
Adjustable alarm frequency
Two adjustable alarm sound levels
Sound pressure is a maximum of 80 dB
Four flashing patterns
13 different alarm sounds
USB cable binding strip is included
Supports Windows 7 and Windows 8 Operating Systems
A maximum of five tiers with 3 tiers capable of lighting simultaneously
Adjustable alarm frequency
Two adjustable alarm sound levels
Sound pressure is a maximum of 80 dB
Four flashing patterns
13 different alarm sounds
USB cable binding strip is included
Supports Windows 7 and Windows 8 Operating Systems
LU7-LB Voice and Sound Module
Sound pressure is a maximum of 100 dB (±5 dB)
4 alarm sounds via dip switch
Protection rating of IP40
Complies with CE/RoHS/FCC Standards
Attach to the LU7 Base Units (LU7-02/LU7-02FB)
Connects with an LED unit for simultaneous control
4 alarm sounds via dip switch
Protection rating of IP40
Complies with CE/RoHS/FCC Standards
Attach to the LU7 Base Units (LU7-02/LU7-02FB)
Connects with an LED unit for simultaneous control
Standards
Complies with CE, RoHS, FCC and KC.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Light Effect | Flashing, Strobe |
Lens Colour | Red |
Mounting Style | Base Mount, Pole Mount |
Bulb Type | LED |
Current Consumption | 30mA |
Current Type | DC |
Base Diameter | 70mm |
Light Output | 0.72W |
Lamp Included | Yes |
Series | LU7 |
Multifunction | Yes |
IP Rating | IP65 |
Special Features | Adjustable Volume of Upto 90 dB, Color-Coordinated Terminal Block Corresponding to the Lens Colours for Quick Wiring and Verification |
Maximum Temperature | +60°C |
Standards Met | CE, cULus |
Minimum Temperature | -30°C |