RS PRO 58 W Fluorescent Batten Light, 230 V Batten Emergency, 1 Lamp, Anti-corrosive, 1.56 m Long, IP65
- RS Stock No.:
- 188-4675
- Brand:
- RS PRO
- RS Stock No.:
- 188-4675
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Fluorescent Emergency Ceiling Light
The RS PRO 58W fluorescent ceiling light has a lamp size of T8 and voltage rating of 230V. This light is supplied with polycarbonate clips, surface mount fixing brackets, 20mm compression gland and is compatible with 58W 5ft T8 lamp. It has a length of 1563mm, a width of 94mm and depth of 90mm.
Features and Benefits
• Push fit terminals for ease of installation and improved reliability
• Supplied with 12 x fixing clips
• Polycarbonate body and diffuser
• Class 1 - Must be earthed
• Supplied with 12 x fixing clips
• Polycarbonate body and diffuser
• Class 1 - Must be earthed
Applications
• Factories
• Warehouses
• Warehouses
Certifications
• IP65 rated
• CE marked
• BS EN 60598
• CE marked
• BS EN 60598
Specifications
Attribute | Value |
---|---|
Batten Type | Single |
Type | Emergency |
Length | 1.56 m |
Width | 94 mm |
Depth | 90 mm |
Wattage | 58 W |
Number of Lamps | 1 |
Lamp Type | Fluorescent |
Lamp Size | T8 |
Voltage Rating | 230 V |
Anti-corrosive | Yes |
IP Rating | IP65 |
Standards Met | BS EN 60598 |
Related links
- Knightsbridge 18 W Fluorescent Batten Light 4 Lamp IP20
- RS PRO 140 W Fluorescent Batten Light 2 Lamp 1.83 m Long, IP65
- RS PRO 36 W Fluorescent Batten Light 1 Lamp 1.26 m Long, IP65
- RS PRO 18 W Fluorescent Batten Light 1 Lamp 653 mm Long, IP65
- RS PRO 116 W Fluorescent Batten Light 2 Lamp 1.56 m Long, IP65
- Ansell Lighting 78 W LED Batten Light 1 Lamp 1.8 m Long, IP65
- Ansell Lighting 58 W LED Batten Light Anti-corrosive IP65
- Ansell Lighting 20 W LED Batten Light 1 Lamp 1.2 m Long, IP65