- RS Stock No.:
- 181-4579
- Mfr. Part No.:
- 215-311
- Brand:
- Wago
- RS Stock No.:
- 181-4579
- Mfr. Part No.:
- 215-311
- Brand:
- Wago
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Wago Banana Plug, 20A Current Rating, Cage Clamp Terminals - 215-311
Test your electrical equipment or hook up audio gear without a hitch using this banana plug from Wago. You can connect it directly to multimeters and other testing instruments for streamlined use in your network. The plug accommodates various wire types, including solid and stranded conductors ranging in size from 0.08 to 2.5mm². This versatile design ensures you'll have reliable electrical connection options on the job or when installing your home audio equipment.
Features & Benefits
• Light weight of just 3.9g to place little strain on your system
• Cage clamp termination for wiring in a snap
• Current rating of 20A for use in demanding setups
• Cage clamp termination for wiring in a snap
• Current rating of 20A for use in demanding setups
Applications
• Electrical testing
• Audiovisual installations
• Measurement and instrumentation
• Audiovisual installations
• Measurement and instrumentation
What's a cage clamp connector?
A cage clamp connector features a spring-loaded mechanism that exerts pressure on the stripped end of a wire, securely holding it in place. For added convenience, it's a reusable connection type.
How much should I strip my wire before connecting it to this banana plug?
For best results, you should strip your wire by a length of 9 to 11mm.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Male |
Termination Method | Cage Clamp |
Voltage Rating | 42V |
Connector Size | 4 mm |
Current Rating | 20A |
Contact Plating | Nickel |
Length | 40mm |
Type | Banana Plug |
Contact Material | Brass |
Related links
- Wago 260 Series Grey Modular Terminal Block Single-Level, Cage...
- Staubli Black Male Banana Plug Clamp Termination 600V, Nickel Plating
- Wago White Male Banana Plug Cage Clamp Termination 42V, Nickel Plating
- Wago Green Male Banana Plug Cage Clamp Termination 42V, Nickel Plating
- Wago Red Male Banana Plug Cage Clamp Termination 42V
- Wago Yellow Male Banana Plug Cage Clamp Termination 42V, Nickel Plating
- Wago Blue Male Banana Plug Cage Clamp Termination 42V, Nickel Plating
- Staubli Black Male Banana Plug Clamp Termination 30 V Nickel Plating