- RS Stock No.:
- 202-5407
- Mfr. Part No.:
- MF40202V1-1000U-A99
- Brand:
- Sunon
- RS Stock No.:
- 202-5407
- Mfr. Part No.:
- MF40202V1-1000U-A99
- Brand:
- Sunon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Sunon MagLev motor fan has precise vapo bearing system . It also has counter clockwise rotation viewed from front of the fan blade.
Automatic restart
Polarity protection
Polarity protection
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
AC or DC Operation | DC |
Height | 40mm |
Width | 40mm |
Power Consumption | 770mW |
Maximum Current | 39mA |
Depth | 20mm |
Dimensions | 40 x 40 x 20mm |
Air Flow | 8.9cfm |
IP Rating | IP20 |
Related links
- Sunon Axial Fan DC Operation 940mW IP20, 40 x 40 x 20mm
- Sunon Axial Fan DC Operation 330mW IP20, 40 x 40 x 6mm
- Sunon Axial Fan DC Operation 380mW IP20, 40 x 40 x 20mm
- Sunon Axial Fan DC Operation 680mW IP20, 40 x 40 x 10mm
- Sunon Axial Fan DC Operation 480mW IP20, 40 x 40 x 10mm
- Sunon Axial Fan DC Operation 960mW IP20, 40 x 40 x 20mm
- Sunon Axial Fan DC Operation 460mW IP20, 40 x 40 x 20mm
- Sunon Axial Fan DC Operation 750mW IP20, 40 x 40 x 20mm