- RS Stock No.:
- 202-5393
- Mfr. Part No.:
- MF30101V1-1000U-A99
- Brand:
- Sunon
- RS Stock No.:
- 202-5393
- Mfr. Part No.:
- MF30101V1-1000U-A99
- Brand:
- Sunon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Sunon MagLev motor fan has precise vapo bearing system . It also has counter clockwise rotation viewed from front of the fan blade.
Automatic restart
Polarity protection
Polarity protection
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 30mm |
Power Consumption | 660mW |
Width | 30mm |
Depth | 10mm |
Maximum Current | 64mA |
Air Flow | 5.5cfm |
Dimensions | 30 x 30 x 10mm |
IP Rating | IP20 |
Related links
- Sunon Axial Fan DC Operation 300mW IP20, 30 x 30 x 10mm
- Sunon Axial Fan DC Operation 390mW IP20, 30 x 30 x 10mm
- Sunon Axial Fan DC Operation 330mW IP20, 40 x 40 x 6mm
- Sunon Axial Fan DC Operation 380mW IP20, 40 x 40 x 20mm
- Sunon Axial Fan DC Operation 560mW IP20, 30 x 30 x 6mm
- Sunon Axial Fan DC Operation 480mW IP20, 40 x 40 x 10mm
- Sunon Axial Fan DC Operation 600mW IP20, 25 x 25 x 10mm
- Sunon Axial Fan DC Operation 1.32W IP20, 80 x 80 x 25mm