Sanyo Denki 9G Series Axial Fan, 24 V dc, DC Operation, 168.2m³/h, 5.28W, 220mA Max, 119 x 119 x 38mm
- RS Stock No.:
- 191-9349
- Mfr. Part No.:
- 9G1224H102
- Brand:
- Sanyo Denki
- RS Stock No.:
- 191-9349
- Mfr. Part No.:
- 9G1224H102
- Brand:
- Sanyo Denki
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Our DC cooling fans have features such as high airflow, high reliability, and low noise. They can be used in a wide-ranging applications including servers and ICT equipment.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
AC or DC Operation | DC |
Height | 119mm |
Width | 119mm |
Power Consumption | 5.28W |
Maximum Current | 220mA |
Depth | 38mm |
Dimensions | 119 x 119 x 38mm |
Air Flow | 168.2m³/h |
Termination Type | Lead Wire |
Noise Level | 39dB(A) |
Bearing Type | Ball |
Related links
- Sanyo Denki 9G Series Axial Fan DC Operation 2.64W 119 x 119 x 38mm
- Sanyo Denki 9G Series Axial Fan DC Operation 7.32W 119 x 119 x 38mm
- Sanyo Denki 9G Series Axial Fan DC Operation 4.56W 119 x 119 x 38mm
- Sanyo Denki 9G Series Axial Fan DC Operation 11.28W 119 x 119 x 25mm
- Sanyo Denki 9G Series Axial Fan DC Operation 8.16W 119 x 119 x 38mm
- Sanyo Denki 9G Series Axial Fan DC Operation 1.92W 119 x 119 x 25mm
- Sanyo Denki 9G Series Axial Fan DC Operation 4.08W 119 x 119 x 25mm
- Sanyo Denki 9G Series Axial Fan DC Operation 6.96W 119 x 119 x 25mm