- RS Stock No.:
- 175-9811
- Brand:
- RS PRO
27 In stock - FREE next working day delivery available
1 available from Europe for delivery within 1 working day(s).
Added
Price Each
£16.54
(exc. VAT)
£19.85
(inc. VAT)
Units | Per unit |
1 - 4 | £16.54 |
5 - 9 | £15.75 |
10 - 24 | £15.06 |
25 - 49 | £14.37 |
50 + | £13.78 |
- RS Stock No.:
- 175-9811
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
Product Details
The RS PRO axial fan ventilates enclosures and keeps your components cool. Use it to protect your instruments from overheating. The pre-drilled holes on the frame save installation time and effort. You can be assured that the polybutylene terephthalate (PBT) frame and impeller are lightweight and won't put drag and strain on your electrical cabinets or enclosures. This material is also stain-resistant and easy to wipe clean.
Brushless DC Motor
Dual ball bearing
Operating Temperature: -10C to +70C
Dual ball bearing
Operating Temperature: -10C to +70C
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 80mm |
Power Consumption | 1.8W |
Width | 80mm |
Depth | 25mm |
Maximum Current | 180mA |
Termination Type | Lead Wire |
Air Flow | 68m³/h |
Dimensions | 80 x 80 x 25mm |
Noise Level | 35dB |
Fan Speed | 3100rpm |
Direction of Curve | Forward |
IP Rating | IP55 |
Related links
- RS PRO Axial Fan DC Operation 2.41W 80 x 80 x 25mm
- RS PRO Axial Fan DC Operation 2.4W 80 x 80 x 25mm
- RS PRO Axial Fan DC Operation 1.8W 80 x 80 x 25mm
- RS PRO Axial Fan DC Operation 1.8W IP55, 40 x 40 x 15mm
- RS PRO Axial Fan DC Operation 1.68W 80 x 80 x 32mm
- Sunon PMD Series Axial Fan DC Operation 5.4W 60 x 60 x 25mm
- RS PRO Axial Fan DC Operation 2.9W 80 x 80 x 25mm
- Sanyo Denki 9A Series Axial Fan DC Operation 2.16W 80 x 80 x 25mm