- RS Stock No.:
- 174-1501
- Mfr. Part No.:
- ATM06-2S
- Brand:
- Amphenol Industrial
Available to back order for despatch 16/05/2024
Added
Price Each (In a Pack of 500)
£0.357
(exc. VAT)
£0.428
(inc. VAT)
Units | Per unit | Per Pack* |
500 + | £0.357 | £178.50 |
*price indicative |
- RS Stock No.:
- 174-1501
- Mfr. Part No.:
- ATM06-2S
- Brand:
- Amphenol Industrial
Technical Reference
Legislation and Compliance
Product Details
Amphenol A Series have key placement in all areas of Heavy Duty Equipment, Agriculture, Marine, Automotive, Military, Alternative Energy and other demanding interconnect applications.
The ATM Strain relief Series specifically designed wire cavities protect each individual wire seal, eliminating stress on the rear seal. It is a cost-effective and highly reliable solution for wire routing, Strain relief and sealing issues common in heavy Duty applications. It ensures a complete environmental seal and necessary strain relief on the production line and in the field.
16-22 AWG, 7.5A, Size 20.
High-performance, cost-effective.
Superior environmental seal retention.
Compatible with existing standard products industry-wide.
High-performance, cost-effective.
Superior environmental seal retention.
Compatible with existing standard products industry-wide.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Type | Automotive Connector |
Gender | Male |
Number of Rows | 1 |
Current Rating | 7.5A |
Mounting Type | Cable Mount |
Series | ATM |
Colour | Grey |
IP Rating | IP67 |
Termination Method | Crimp |
Height | 16.2mm |
Width | 12mm |
Depth | 27.7mm |
Housing Material | Thermoplastic |
Corded | Yes |
Series Number | 06 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 174-1501
- Mfr. Part No.:
- ATM06-2S
- Brand:
- Amphenol Industrial
Related links
- Crimp Tool Positioners, Turrets & Locators
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Amphenol Industrial, ATP Male 2 Way Wedgelock for use with ATM...
- Amphenol Industrial, AT Automotive Connector Plug 2 Way
- Deutsch Crimp Termination
- Amphenol Industrial, ATM Male 4 Way Wedgelock for use with ATM...
- Amphenol Industrial, ATM Female 6 Way Wedgelock for use with ATM...
- Amphenol Industrial, ATM Male 2 Way Wedgelock for use with ATM...