- RS Stock No.:
- 174-1492
- Mfr. Part No.:
- ATM04-12PA
- Brand:
- Amphenol Industrial
Available to back order for despatch 11/07/2024
Added
Price Each (In a Pack of 200)
£1.872
(exc. VAT)
£2.246
(inc. VAT)
Units | Per unit | Per Pack* |
200 + | £1.872 | £374.40 |
*price indicative |
- RS Stock No.:
- 174-1492
- Mfr. Part No.:
- ATM04-12PA
- Brand:
- Amphenol Industrial
Technical Reference
Legislation and Compliance
Product Details
Amphenol A Series have key placement in all areas of Heavy Duty Equipment, Agriculture, Marine, Automotive, Military, Alternative Energy and other demanding interconnect applications.
The ATM Strain relief Series specifically designed wire cavities protect each individual wire seal, eliminating stress on the rear seal. It is a cost-effective and highly reliable solution for wire routing, Strain relief and sealing issues common in heavy Duty applications. It ensures a complete environmental seal and necessary strain relief on the production line and in the field.
16-22 AWG, 7.5A, Size 20.
High-performance, cost-effective.
Superior environmental seal retention.
Compatible with existing standard products industry-wide.
High-performance, cost-effective.
Superior environmental seal retention.
Compatible with existing standard products industry-wide.
Specifications
Attribute | Value |
---|---|
Type | Automotive Connector |
Number of Contacts | 12 |
Gender | Female |
Number of Rows | 2 |
Current Rating | 7.5A |
Mounting Type | Cable Mount |
Series | ATM |
Colour | Grey |
IP Rating | IP67 |
Termination Method | Crimp |
Height | 20.2mm |
Width | 40.2mm |
Housing Material | Thermoplastic |
Depth | 43.7mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Corded | Yes |
Series Number | 04 |
- RS Stock No.:
- 174-1492
- Mfr. Part No.:
- ATM04-12PA
- Brand:
- Amphenol Industrial
Related links
- Amphenol Industrial Screw Termination
- Amphenol Industrial, ATM Female 12 Way Wedgelock for use with ATM...
- Amphenol Industrial, ATM Male 12 Way Wedgelock for use with ATM...
- Amphenol Industrial, ATM Female 3 Way Wedgelock for use with ATM...
- Amphenol Industrial, ATM Male 4 Way Wedgelock for use with ATM...
- Amphenol Industrial, ATM Female 6 Way Wedgelock for use with ATM...
- Amphenol, AT Automotive Connector Socket 12 Way
- Amphenol Industrial, AT Automotive Connector Plug 12 Way