- RS Stock No.:
- 173-5957
- Brand:
- RS PRO
17 In stock - FREE next working day delivery available
4 available from Europe for delivery within 1 working day(s).
Added
Price 1 Bag of 49
£12.06
(exc. VAT)
£14.47
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | £12.06 | £0.246 |
5 - 9 | £11.44 | £0.233 |
10 + | £11.09 | £0.226 |
*price indicative |
- RS Stock No.:
- 173-5957
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
RS PRO Square Anti Vibration Mount
The RS PRO anti-vibration mount has a 20.6mm diameter and is made from PUR material. It is square flat-topped bumper pads with a tapered profile that provides the largest surface contact area in the range. This product is adhesive backed. Rubber anti-vibration mount is a crucial component in the most types of heavy machinery and equipment, which helps dampen noise levels and vibration frequency while safeguarding fragile components from external vibrations
Features and Benefits
100% moulded polyurethanes
Can be used on a wide variety of substrates like plastics, laminates, finished wood, glass, metal, ceramics, painted surfaces, paper, etc.
Easy peel-off application
Foot colour is clear
Non-marking
Non-skidding
Non-staining
Overall height is 7.6mm
Shock dampening
Superior abrasion resistance
Can be used on a wide variety of substrates like plastics, laminates, finished wood, glass, metal, ceramics, painted surfaces, paper, etc.
Easy peel-off application
Foot colour is clear
Non-marking
Non-skidding
Non-staining
Overall height is 7.6mm
Shock dampening
Superior abrasion resistance
Applications
Cabinet doors
Cupboards
Drawers
Small electronics devices
Small household appliances
Used as protectors
Used as spacers
Cupboards
Drawers
Small electronics devices
Small household appliances
Used as protectors
Used as spacers
Specifications
Attribute | Value |
---|---|
Mounting Type | Adhesive |
Thickness | 7.6mm |
Shape | Square |
Colour | Clear |
Diameter | 20.6mm |
Material | PUR |
Maximum Operating Temperature | +65.6°C |
Minimum Operating Temperature | -40°C |
Related links
- RS PRO Square PUR Self Adhesive Feet, 12.7mm diameter x 5.8mm height
- 3M Tapered Square PUR Self Adhesive Feet, 20.5mm diameter x 7.6mm height
- 3M Tapered Square PUR Self Adhesive Feet, 20.6mm diameter x 13.1mm height
- RS PRO Square PUR Self Adhesive Feet, 12.7mm diameter x 3mm height
- 3M Tapered Square PUR Self Adhesive Feet, 20.5mm diameter 20.6mm...
- RS PRO Square PUR Self Adhesive Feet, 10.2mm diameter x 2.5mm height
- RS PRO Cylindrical PUR Self Adhesive Feet, 20.6mm diameter x 3mm height
- 3M Tapered Square PUR Self Adhesive Feet, 10.4mm diameter 10.4mm...