- RS Stock No.:
- 715-3189
- Mfr. Part No.:
- UPW2E220MHD
- Brand:
- Nichicon
40 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£0.664
(exc. VAT)
£0.797
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 120 | £0.664 | £3.32 |
125 + | £0.628 | £3.14 |
*price indicative |
- RS Stock No.:
- 715-3189
- Mfr. Part No.:
- UPW2E220MHD
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
Product Details
PW Series Radial 50 to 450V
PW Aluminium Electrolytic Capacitors
Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 250V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 7000h |
Tolerance | ±20% |
Series | PW |
Ripple Current | 155mA |
- RS Stock No.:
- 715-3189
- Mfr. Part No.:
- UPW2E220MHD
- Brand:
- Nichicon
Related links
- Panasonic 22μF Aluminium Electrolytic Capacitor 250V dc Through...
- CHEMI-CON 22μF Aluminium Electrolytic Capacitor 250V dc Through...
- Nichicon 22μF Aluminium Electrolytic Capacitor 250V dc Through...
- Nichicon 22μF Aluminium Electrolytic Capacitor 250V dc, Surface...
- Rubycon 22μF Aluminium Electrolytic Capacitor 250V dc Through Hole...
- Panasonic 22μF Aluminium Electrolytic Capacitor 250V dc Through...
- Panasonic 22μF Aluminium Electrolytic Capacitor 250V dc Through...
- Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 250V dc...