- RS Stock No.:
- 173-0255
- Brand:
- RS PRO
11000 In stock - FREE next working day delivery available
Added
Price Each (In a Bag of 1000)
£0.037
(exc. VAT)
£0.044
(inc. VAT)
Units | Per unit | Per Bag* |
1000 - 1000 | £0.037 | £37.00 |
2000 - 3000 | £0.034 | £34.00 |
4000 + | £0.032 | £32.00 |
*price indicative |
- RS Stock No.:
- 173-0255
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Length | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 2mm |
Ripple Current | 1.3mA |
Tolerance | ±20% |
Leakage Current | <lt/>=0.01 CV or 3 μA @ 1 min |
Series | RS |
Polarised | Polar |
Dissipation Factor | 10% |
Related links
- Wurth Elektronik 100nF Aluminium Electrolytic Capacitor 50V dc...
- Nichicon 100nF Aluminium Electrolytic Capacitor 50V dc Through...
- RS PRO 100nF Aluminium Electrolytic Capacitor 100V dc Through Hole
- RS PRO 1μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 680μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 47μF Aluminium Electrolytic Capacitor 50V dc Through Hole