- RS Stock No.:
- 693-832
- Mfr. Part No.:
- 614642
- Brand:
- Loctite
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£3.36
(exc. VAT)
£4.03
(inc. VAT)
Units | Per unit |
1 + | £3.36 |
- RS Stock No.:
- 693-832
- Mfr. Part No.:
- 614642
- Brand:
- Loctite
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Loctite Contact Adhesive
The Loctite 20ml transparent contact adhesive is a bonding liquid used to bond a range of material, particularly fabrics and cards. It is ideal for your everyday work and crafting needs. It is a highly flammable liquid.
Features and Benefits
Extra strong
Longer drying time
Extra repositioning time
Quick and easy to use
Longer drying time
Extra repositioning time
Quick and easy to use
Applications
Furniture
Docking stations
Toys
Model kits
Bags
Luggage
Clothing
Photograph albums
Scrap books
Docking stations
Toys
Model kits
Bags
Luggage
Clothing
Photograph albums
Scrap books
Specifications
Attribute | Value |
---|---|
Adhesive Type | Contact Adhesive |
Trade Name | EXTRA STRONG |
Application | Bonding |
Material Compatibility | Wood |
Colour | Transparent |
Product Form | Liquid |
Package Type | Tube |
Package Size | 20 ml |
- RS Stock No.:
- 693-832
- Mfr. Part No.:
- 614642
- Brand:
- Loctite
Related links
- RS PRO Liquid Bottle Adhesive Debonder for use with Cyanoacrylate...
- GORILLA GLUE EUROPE LTD PERMANENT STRONG Liquid Adhesive, 25 ml
- Loctite Hysol 3430 Liquid Adhesive, 24 ml
- Loctite Loctite 3422 Applicator Liquid Adhesive, 50 ml
- Loctite Loctite 326 Liquid Adhesive, 50 ml
- Loctite Hysol 3423 Liquid Adhesive, 50 ml
- Electrolube TBS20S Paste Thermal Adhesive, 20 ml
- Loctite Loctite 350 Liquid Adhesive, 50 ml